Carlo Gavazzi RP1A & RP1B Single Phase Solid State Relay
Carlo Gavazzi RP1A & RP1B Single Phase Solid State Relays are PCB mount AC solid-state relays. These relays feature thru-hole and surface mount configurations, instant-on, and a rated operational voltage of up to 480VACRMS. Flexible encapsulation enables a long operating life. Carlo Gavazzi RP1A & RP1B Single Phase Solid State Relays are suitable for a variety of applications includingFeatures
- Thru-hole and surface mount configurations
- AC solid-state relay
- Zero switching or instant-on
- Flexible encapsulation for extended life
Applications
- Heaters
- Motors
- Lights
- Valves
- Solenoids
Specifications
- 3, 5, or 5.5AACRMS rated operational current
- Up to 480VACRMS rated operating voltage
- Control voltage:
- 3 to 32VDC
- 16 to 32VAC
- >4000VACRMS opto-isolation
- Up to 1000Vp blocking voltage
- Up to 250Ap non-repetative surge current
Yayınlandı: 2022-06-29
| Güncellenmiş: 2022-08-01