Carlo Gavazzi RSLS Ultra-Slim 5mm Plug-In Solid-State Relays
Carlo Gavazzi RSLS Ultra-Slim Plug-In Solid State Relays feature a 1-pole, ultra-slim 5mm wide design, ideal for low-power AC and DC loads. The compact form factor meets industry standards, enabling the device to replace electromechanical relays with the same footprint. These RSLS relays offer silent operation and wear-free construction and are a long-lasting switching solution resistant to vibrations and shocks. The AC models are rated for 230VAC/2A, while the DC models are available in 48VDC/100mA, 24VDC/3.5A, and 24VDC/6A. These relays are controlled via a DC control voltage and can be easily plugged into industry-standard DIN sockets or directly soldered onto a PCB. Suitable applications for RSLS relays from Carlo Gavazzi include programmable controllers, labelling machines, packaging machines, light signal controls, and vending machines.Features
- Ultra-slim design
- Compact form factor
- Resistant to vibration and shock
- Controlled via DC control voltage
- Reverse input voltage protection
- Integrated output overvoltage protection
- Can plug into industry-standard DIN sockets
- Can be soldered directly onto PCB
Applications
- Programmable controllers
- Labelling machines
- Packaging machines
- Light signal controls
- Manufacturing equipment
- Process equipment
- Vending machines
- Valves
- Solenoid control
Specifications
- DC output switching - up to 3.5A or 6A, 24VDC and up to 100mA, 48VDC
- AC output switching - zero-cross or instant-on, up to 2A, 280VAC
- 2500VRMS isolation between input and output
- CE, EAC, cURus, CSA certifications
- DC control voltages
- 3VDC to 12VDC
- 15VDC to 30VDC
Dimensions
Yayınlandı: 2025-06-03
| Güncellenmiş: 2025-08-20