Carlo Gavazzi TCD Current Transformers
Carlo Gavazzi TCD Current Transformers are designed to work with power analyzers, including Carlo Gavazzi WM50 and EM280 models. These 3-, 6-, and 12-channel split-core current transformers manage primary current up to 32A, and the value is read automatically by the analyzer. This process eliminates the need for configuration and calibration by the user. Carlo Gavazzi TCD Current Transformers feature an 8.5mm hole diameter with a 17.5mm distance between the centers of the holes. The TCD transformers offer panel or DIN-rail mounting and a mechanical lock or fastening screws to prevent accidental openingFeatures
- 3-, 6-, or 12-channel split-core current transformers
- Mechanical lock or fastening screws to prevent accidental opening
- 32A primary current
- Mounting on a panel or DIN rail
- 8.5mm hole diameter
- 17.5mm distance between hole centers
Yayınlandı: 2021-09-08
| Güncellenmiş: 2025-01-15