CCS Computerized Battery Analyzers

CCS Computerized Battery Analyzers (CBA) are 6-inches pigtail adapters with a 6-ft USB cable and 40A fuse. These analyzers feature a fuse-blown LED and easy-to-change fuse, extended voltage range, and discharge rate. The CBA Pro 100V model is tested for accuracy levels of < 1% Amp load and works up to 100V.

Features

  • 6-inch pigtail adapter
  • Standard version CBA software CD-ROM
  • 6-ft USB cable
  • 40A fuse
Yayınlandı: 2021-09-27 | Güncellenmiş: 2022-03-11