CCS Long-Range RF Prototyping Board

CCS Long-Range RF Prototyping Board features the powerful PCWH Integrated Development Environment with compiler support. This long-range prototyping board can have a 9-mile RF link with a PIC® MCU and LoRaWAN®. The long-range communications drivers are also included with the compiler. This prototyping board features an RS-232 converter, an ICD jack, six I/O pins (four can be analog), and an antenna. The Prototyping board offers two push buttons and two Potentiometers. The board holds two relays with dry contacts and three LEDs. The RF prototyping board provides a temperature sensor, a light sensor, and one PMW-controlled LED. This board is compatible with the RN2903 LoRaWAN® module (2.13" x 1.13" size).

Features

  • Two pushbuttons
  • Two potentiometers
  • Two relays with dry contacts 
  • Three LEDs
  • One PMW-controlled LED
  • Light sensor
  • Temperature sensor
  • PIC18F45K22 processor
  • RS-232 level converter
  • Antenna
  • Six I/O pins (four can be analog)
  • RN2903 LoRaWAN module (2.13" x 1.13" size)
  • ICD jack

Applications

  • Remote monitoring systems
  • Home and building automation
  • Asset tracking
  • Smart metering
Yayınlandı: 2021-08-27 | Güncellenmiş: 2025-01-21