CCS Touch Display 4.3" Development Kits
CCS Touch Display 4.3" Development Kits can be used to develop a GUI using the Graphics and Touch Library. These kits are powered by a PIC24EP512GU810 microcontroller and have a 4.3" 480 x 272 TFT display with a resistive touch screen. The board has 256MB flash and is capable of storing hundreds of 480 x 272 images and custom fonts. A USB connection and eight digital I/O pins can be used for external inputs and outputs. No device programmer is required, and the kits have onboard programming capabilities. CCS Touch Display 4.3" Development Kits include a software IDE to draw out a GUI and the C library for drawing graphics and handling touch.Kit Contents
- Touch display 4.3 Prototyping Board
- Microchip PIC24EP512GU810 MCU
- 8 I/O pins
- 4.3" 480 x 272 TFT display with a resistive touch screen
- 256MB Flash
- USB connector
- Micro USB cable
- Touch Display 4.3 Development Kit
- Touch Display 4.3 Prototyping Board
- In-circuit debugger/programmer
- Exercise book
- 9V AC adapter and cables
- Development tools CD with GUI interface and CCSLoad software
Additional Resource
Yayınlandı: 2017-06-13
| Güncellenmiş: 2022-08-16