CEL CMP4020 Evaluation Board

CEL CMP4020 Evaluation Board is designed to evaluate the CMP4020 Wi-Fi® + BLUETOOTH® connectivity modules. This module works as Wi-Fi® + BLUETOOTH® connectivity for IoT with 2.4/5GHz 802.11 b/g/n + BLE v5.0 and advanced security features. Typical applications include IoT-connected homes with lights, switches, outlets, circuit breakers, safety devices like CO2/smoke detectors, residential HVACs with thermostats, AC units, and building automation.

Features

  • Low power consumption
  • Long-range and broad coverage
  • High noise immunity
  • High throughput

Applications

  • IoT connected homes
  • Safety devices with automated sensors
  • Automated security systems
  • C&I lighting
  • Building automation
  • Smart energy
Yayınlandı: 2023-02-27 | Güncellenmiş: 2024-06-18