CEL CMP9010 Wi-Fi® Modules
CEL CMP9010 Wi-Fi® Modules integrate Wi-Fi and BLUETOOTH® Low Energy (BLE), and optimize the wireless performance for challenging environments and power-constrained applications. These modules offer low power consumption, long-range and broad coverage, high noise immunity, and WPA3 security. The CMP9010 Wi-Fi modules feature two antenna options and provide development tools, resources, and support to assist the developers. These modules offer castellation edge connections to the host PCB. The CMP9010 Wi-Fi modules operate at 0°C to +70°C or -40°C to +85°C temperature range. Typical applications include healthcare and medical devices, building automation, retail/POS terminals, smart city, smart home, IP cameras, and connected tools.Features
- Wireless
- Wi-Fi SDIO interface and BLE UART interface
- Dual-band 802.11 a/b/g/n
- Tx with 20dBm
- Single stream; 20/40MHz channels
- 150Mbps (MCS7)
- BLE 5.1 and BT mesh
- Tx with 13.5dBm maximum (1M PHY)
- 2Mbps, long-range, and AoA/AoD
- Advertising extensions
- LTE co-existence
- Low power consumption
- Long-range and broad coverage
- High noise immunity
- WPA3 security
- Tools and support
- MCUXpresso IDE
- Hardware design guide
- CEL software repository
- Antenna options
- Integrated dual-band PCB trace
- MHF4 connector
- Host driver source code
- Linux/Android for MPU pre-tested and integrated into NXP’s iMX 6/7/8 SDKs and other MPUs supported
- FreeRTOS for MCU pre-tested and integrated into NXP’s RT1170/1064/1060/1050/1024/1020 SDKs
- Evaluation platform
- SD interface board for easy evaluation and development
Applications
- Healthcare and medical devices
- Building automation
- Retail/POS terminals
- Smart cities
- Smart homes
- IP cameras
- Connected tools
- Fleet/asset management
Specifications
- FCC/IC/CE certified
- 16.64mm x 27.80mm x 3.47mm dimensions
- Castellation edge connections to host PCB
- 0°C to +70°C or -40°C to +85°C operating temperature range
Videos
Development Tools
The CEL CMP9010-1-EVB and CMP9010-1C-EVB Evaluation Boards provide a demonstration and development platform for the CMP9010 Wi-Fi Modules.
Yayınlandı: 2021-11-23
| Güncellenmiş: 2023-11-29