CEL CMP9377 Evaluation Boards

CEL CMP9377 Evaluation Boards develop the CMP9377 Wi-Fi® + BLUETOOTH® Modules designed to deliver high performance with low power connectivity. SDIO module boards evaluate the CMP9377-SA via a micro SD card. USB module boards evaluate the CMP9377-UA via a USB WLAN interface. The boards feature a 3.3V operating supply voltage with a -40°C to +85°C operating temperature range.

Features

  • 3.3V operating supply voltage
  • -40°C to +85°C operating temperature range
  •  CMP9377-S
    • SDIO interface via micro SD card
    • UART BLUETOOTH HCI interface
    • Module I/O
    • SDIO module with dual-band antenna
  • CMP9377-U
    • USB WLAN interface
    • USB BLUETOOTH HCI interface
    • Integrated dual-band antenna
    • WLAN/BT off jumpers
    • WLAN/BT on jumpers
    • USB module
Yayınlandı: 2019-07-23 | Güncellenmiş: 2023-07-21