CEL CMP9610-2-EVB Evaluation Board

CEL CMP9610-2-EVB Evaluation Board offers a tri-mode (WiFi, BT, and 802.15.4) radio w/USB/USB/SPI interface, and SMT with antenna. The CMP9610 delivers the performance and network optimization capabilities of Wi-Fi® 6, which is critical for today’s complicated and crowded wireless systems. This device offers flexibility to OEMs and users to leverage lower bandwidth and longer-range protocols to address applications that have their own unique needs. CEL is offering its solutions with an antenna connector, RF pin, and its high-performance PCB-trace antenna for use in harsh environments. With support for Linux or RTOS systems, the CMP9610 is versatile and ready for integration with any MCU or MPU across a variety of applications. Typical applications include healthcare and medical devices, building automation, retail/POS terminals, security, video/cameras, and smart home.

Features

  • Tri-mode (WiFi, BT, and 802.15.4) radio w/USB/USB/SPI interface, and SMT with antenna
  • USB interface board for painless evaluation
  • Dual-band 802.11ax:
    • Tx up to +20dBm
    • 20MHz channels single stream 
    • AP, STA, direct, and combination
    • USB interface
  • Bluetooth® LE 5.4:
    • Tx up to +6dBm
    • Up to 1/2Mbps, coded PHY 500/ up to 125kbps
    • USB interface
  • 802.15.4 Zigbee, Thread, and Matter:
    • Tx +6dBm
    • SPI interface
  • WPA2/3 security

Applications

  • Healthcare and medical devices
  • Building automation
  • Retail/POS terminals
  • Security and video/cameras
  • Smart Home
Yayınlandı: 2026-08-25 | Güncellenmiş: 2026-11-02