CEL CMP961x Wi-Fi® & BLUETOOTH® Modules
CEL CMP961x Wi-Fi® and BLUETOOTH® Modules are based on NXP IW611/612 SoC and deliver the performance and network optimization capabilities of Wi-Fi 6. These modules are Wi-Fi+Bluetooth+Thread/Matter combo devices with integrated MCU cores that support Wi-Fi connectivity at both 2.4GHz and 5GHz to maximize performance in harsh environments. The CMP961x modules offer flexibility to OEMs and users to leverage other lower bandwidth and longer-range protocols like Bluetooth Long Range (BLE). Coexistence support for dual/tri-radio protocols is available to enable multiple networks and applications. The CMP961x modules are versatile and ready for integration with almost any host platform, including MCU or MPU architectures for various applications. These devices also support Android, Linux, and FreeRTOS operating systems. Typical applications include healthcare and medical devices, building automation, retail/POS terminals, security, video/cameras, and smart homes.Specifications
- Wireless features:
- CMP9611 - Wi-Fi 6 BT5.2
- CMP9612 - Wi-Fi 6, BT5.2, 802.15.4 (MATTER/Thread)
- Interfaces:
- Wi-Fi - SDIO
- BLE - UART
- 802.15.4 - SPI
- Dual-Band 802.11 ax
- Tx: +20dBm
- 80MHz single stream channels
- BLE 5.2
- Tx: 20dBm maximum (1M PHY)
- 2Mbps, long-range, and advertising extensions
- AP, STA, Direct, and combination
- Long-range and broad coverage
- TWT
- WPA3 security
- Dedicated, independent CPUs and memory for BT and Wi-Fi
- Antenna options:
- Integrated dual-band PCB trace
- MHF4 connector
- RF pin
- SD interface board for easy evaluation and development platform
- FCC/IC/CE certifications
- 16.64mm x 27.80mm x 3.47mm, 12mm x 12mm LGA
- -40°C to +85°C industrial operation temperature range
- Castellation edge connections to HOST PCB
- Host driver source code:
- Linux/Android for MPU
- Pre-tested and integrated with NXP's iMX 6/7/8 SDKs
- Others MPUs supported
- FreeRTOS for MCU
- Pre-tested and integrated with NXP RT1170/1064/1060/1050/1024/1020 SDKs
- Linux/Android for MPU
- Tools and support:
- MCUXpresso IDE
- Documentation: Hardware design guide, Software QSG
- CEL software repository
Applications
- Healthcare and medical devices
- Building automation
- Retail/POS terminals
- Security
- Video/cameras
- Smart homes
Overview
Additional Resources
Yayınlandı: 2023-07-31
| Güncellenmiş: 2023-08-31