CEL CMP9670 Tri-Band Modules

CEL CMP9670 Tri-Band Modules are built for next-generation commercial and industrial device connectivity. These modules feature Wi-Fi® 6e + BT5.2 that offers 2x2 MU-MIMO and dual-band simultaneous operation. The CMP9670 tri-band modules operate at 2.4GHz, 5GHz, and 6GHz frequencies. These modules achieve ultra-fast throughput, and the modules will support the needs of demanding networks and applications. The CMP9670 tri-band devices operate at -30°C to 85°C temperature range and M.2 interface DC 3.3V ±5% voltage range. These tri-band modules are available in M.2 22mm x 30mm and mPCIe (half) 29mm x 30mm form factors. The CMP9670 tri-band modules are ideal for industrial networks, smart cities, building controls, medical, security, portable computing/printing, factory automation, transportation, and POS terminals.

Features

  • Wireless Features:
    • Tri-band 802.11 a/b/g/n/ac/ax
    • Supports 2x2 Multi-User Multiple-Input Multiple-Output (MU-MIMO)
    • Dual Band Simultaneous (DBS), up to 3.6Gbps data rate (2x2+2x2 11ax DBS)
    • Tri-band 2.4GHz/5GHz/6GHz support
    • 20MHz/40MHz channel bandwidth for 2.4GHz
    • 20MHz/40MHz/80MHz/160MHz channel bandwidth for 5GHz/6GHz
    • Seamless antenna sharing with Bluetooth®, LTE, LTE-U, and 5G
    • Dynamic Frequency Selection (DFS and radar detection)
    • Offloading traffic for minimal host utilization at 802.11ac/ ax speeds
    • Low-power PCIe (with L1 substate) interface
    • Integrated closed-loop power detector
    • Monitor mode
  • Wi-Fi® Features:
    • STA mode
    • AP mode
    • STA+AP mode
    • Wi-Fi direct
    • Monitor mode
    • TWT
  • Security:
    • AES-CCMP at 128-/256-bits
    • WEP and TKIP hardware encryption
    • WAPI-2 hardware encryption
    • WPA/WPA2/WPA3
    • FS 140-2 support
  •  Mechanical:
    • M.2: 22mm x 30mm
    • mPCIe (Half): 29mm x 30mm
    • -30°C to 85°C operating temperature range
    • Max power consumption 3W (25°C, DBDC )
    • Operating voltage M.2 interface DC 3.3V ±5%
    • MHF4 connector x2 for 2T2R antenna port
  • Protocol and interface: 
    • PCIe Gen 3 interface for WLAN
    • USB 1.1 interface for Bluetooth
  • Operating system support:
    • Windows 10/11 (32-bit/64-bit)
    • Linux (Kernel 4.9.11 and 5.4.0~5.10) open driver ATH11K
    • Android

Applications

  • Industrial networks
  • Smart city
  • Building controls
  • Medical
  • Security
  • Portable computing/printing
  • Factory automation
  • Transportation
  • POS terminals
Yayınlandı: 2024-07-29 | Güncellenmiş: 2024-08-19