CEL B1010SP0 MeshConnect™ Bluetooth Smart Mini Modules
CEL B1010SP0 MeshConnect™ BLUETOOTH® Smart Mini Modules are single-mode BLUETOOTH® low energy devices. These modules eliminate the design risk and reduce time-to-market for BLUETOOTH® low-energy wireless solutions, including the innovative CSRmesh™ protocol. MeshConnect B1010SP0 modules provide a high 50m to 100m RF range. The CEL MeshConnect mini-modules are compatible with CEL's existing line of ZigBee and thread-based modules. This allows an easy transition between multiple wireless networking standards via drop-in compatible module hardware.Features
- Supports BLUETOOTH® Smart v4.x, including ATT, GATT, SMP, L2CAP, GAP
- Supports UART, I2C, and SPI
- Based on the CSR1010
- Supports the CSRMesh protocol
- Full access to the CSR μEnergy SDK
- Advanced power management scheme optimized for battery-powered applications
- Drop-in compatibility with CEL ZigBee and thread-based modules
- Supports CSRMesh™
- 15x analog/digital I/O pins
- Dual RF connectivity options
- Integrated PCB antenna
- External RF output via castellation
- Surface-mountable package Castellation edge connectors with a 0.050" pitch for ease of assembly
- Over-the-Air programming that supports OTA programming updates
- Available with Avi-on™ software
- Modules are 100% RF tested and pre-certified for FCC, CE, IC, and Bluetooth compliance
Applications
- Connected home
- Building automation
- Sports and fitness sensors
- Health sensors
- Mobile accessories
- General BLUETOOTH® wireless sensor networking
Specifications
- 16-bit XAP RISC MCU
- 64kB RAM + 64kB ROM
- External EEPROM
- B1010SP0-1-R, B1010SP0-1C-R: 512kb
- B1010SP0-2-R, B1010SP0-2C-R: 1Mbit
- Antenna
- B1010SP0-1-R, B1010SP0-2-R: PCB Trace Antenna
- B1010SP0-1C-R, B1010SP0-2C-R: Castellation Pin for External Antenna
- 50m to 100m RF range
- 2402MHz to 2480MHz frequency range
- 1.8V to 3.6V operating voltage range
- +8dBm output power
- -94dBm RX sensitivity
- -30°C to +85°C operating temperature range
- 1Mbps over-the-air data rate
- 40 channels
- RoHS compliant
Block Diagram
Module Dimensions
Additional Resources
Yayınlandı: 2016-03-29
| Güncellenmiş: 2022-03-11