CEL MeshConnect Bluetooth® Smart Evaluation Board

CEL MeshConnect BLUETOOTH® Smart Evaluation Board (B1010SP0-EVB) offers a simple yet comprehensive platform for designers to develop BLUETOOTH® Smart applications based on the MeshConnect B1010SP0 Mini Modules. The B1010SP0-EVB Evaluation Board is based on the CSR µEnergy Starter Development Kit but has been populated with a B1010SP0 Mini Module. 

The MeshConnect BLUETOOTH® Smart Evaluation Board is designed for use in conjunction with the CSR µEnergy platform for software development. It is a complete development environment for rapid prototyping of BLUETOOTH® Smart products. It provides access to CSR µEnergy and CSRmesh® stacks for developing interoperable BLE 4.x and CSRmesh-based designs, including a Software Development Kit (SDK), application examples, and development tools. The B1010SP0-EVB Evaluation Board features a mini USB port allowing connection to a PC, and the J101 and J102 headers offer access to all vital pin signals of the B1010SP0 Mini Module Debug Port.

Kit Contents

  • CSR µEnergy platform software
    • Software Development Kit (SDK)
    • Example embedded applications for popular Bluetooth Smart and CSRmesh profiles
    • Example host applications for iOS and Android
    • xIDE for µEnergy (includes compiler)
    • Production test and configuration tools
  • Evaluation board with B1010SP0 Mini Module
  • Mini-USB cable
  • Setup and Quick Start Guides

Board Layout

CEL MeshConnect Bluetooth® Smart Evaluation Board
Yayınlandı: 2016-03-29 | Güncellenmiş: 2022-03-11