CEL OMNI-XR Antennas
CEL OMNI-XR Antennas offer both dual-band and tri-band products with 2.4GHz / 5GHz and 2.4GHz / 5GHz / 6GHz frequencies. These surface-mount antennas feature a small form factor that enables compact designs that do not require external components that are subject to damage. CEL OMNI-XR Antennas have minimal input rejection and are suitable for high-performance, mid-volume, and high-volume applications.Features
- Compact size
- High efficiency
- Surface-mount design
- Embossed reel package
Specifications
- RAC00024 Series
- LAN
- BLUETOOTH® 2.4GHz to 2.5GHz
- 12.5mm x 7.2mm x 1.9mm dimensions
- RAC00245 Series
- LAN 2.4GHz to 2.5GHz / 5.15GHz to 5.85GHz
- 2.4GHz to 2.5GHz / 5.15GHz to 5.85GHz antenna for WLAN
- 13mm x 8.8mm x 2mm dimensions
Datasheets
Associated Eval Boards
Yayınlandı: 2022-11-04
| Güncellenmiş: 2022-11-15