CEL RAC00915 & RAC02456 OMNI-XR Antennas

CEL RAC00915 and RAC02456 OMNI-XR Antennas feature a compact size with a surface-mount design and deliver high efficiency. RAC00915 antennas offer a 915MHz frequency rating, 50Ω impedance, and dimensions of 30mm x 16.9mm x 1.9mm. RAC02456 antennas have a 2.4GHz to 7.125GHz frequency range, copper alloy construction, and a 13mm x 10.5mm x 2mm package size. CEL RAC00915 and RAC02456 OMNI-XR Antennas have a split-ring design and an embossed reel package.

Features

  • Compact size
  • High efficiency
  • Surface-mount design
  • Embossed reel package
  • Split-ring design

Specifications

  • RAC00915 Antennas
    • 915MHz frequency
    • 50Ω impedance rating
    • 100mm x 70mm VSWR
    • 30mm x 16.9mm x 1.9mm dimensions
    • 10% to 75% relative humidity
    • -40°C to +125°C operating temperature range
  • RAC02456 Antennas
    • 2.4GHz to 7.125GHz frequency range
    • 50Ω impedance
    • 50mm x 30mm VSWR
    • 13mm x 10.5mm x 2mm dimensions
    • 10% to 75% relative humidity
    • -40°C to +125°C operating temperature range
Yayınlandı: 2022-11-08 | Güncellenmiş: 2022-11-15