Central Semiconductor CBRDFSH Schottky Bridge Rectifiers

Central Semiconductor CBRDFSH Schottky Bridge Rectifiers are full-wave low-profile devices packaged in a BR DFN surface mount case that reduces the overall product size. These rectifiers are available in a variety of current and voltage options. The CBRDFSH rectifiers feature high energy efficiency and utilize individual glass passivated die that reduces leakage, improves performance, and reliability. Typical applications include Power over Ethernet (PoE) and intelligent lighting.

Features

  • Low profile reduces the overall product size
  • Available in various current and voltage options:
    • 1A:
      • CBRDFSH1-40 (40V)
      • CBRDFSH1-60 (60V)
      • CBRDFSH1-100 (100V)
    • 2A:
      • CBRDFSH2-40 (40V)
      • CBRDFSH2-60 (60V)
      • CBRDFSH2-100 (100V)
  • High energy efficiency
  • Utilize individual glass passivated die to reduce leakage, improve performance, and reliability
  • Low forward voltage as low as 500mV
  • 1A and 2A high current options
  • Low profile BR DFN package (1.22mm)

Applications

  • Power over Ethernet (PoE):
    • Networks
    • Cameras
    • Speakers
    • Point of sale terminals
  • Intelligent lighting

Specifications

  • 40V to 100V peak repetitive reverse voltage
  • 40VDC to 100VDC blocking voltage
  • 28VRMS to 70VRMS reverse voltage
  • 1.0A or 2.0A typical average forward current
  • 30A or 50A typical peak forward surge current (8.3ms)
  • -55°C to +125°C operating temperature range

Mechanical Drawing

Mechanical Drawing - Central Semiconductor CBRDFSH Schottky Bridge Rectifiers
Yayınlandı: 2019-09-25 | Güncellenmiş: 2023-07-24