Central Semiconductor CDMxx Silicon N-Channel Power MOSFETs

Central Semiconductor CDMxx Silicon N-Channel Power MOSFETs are designed for high voltage, fast switching applications such as Power Factor Correction (PFC), lighting and power inverters. These MOSFETs combine high voltage capability with low RDS(ON), low threshold voltage, and low gate charge for optimal efficiency. These devices are offered in through-hole and surface mount.

Features

  • High voltage capability
  • Low gate charge
  • Ultra low RDS(ON)

Applications

  • Power Factor Correction
  • Motor drives
  • Alternative energy inverters
  • Solid-state lighting
Yayınlandı: 2015-09-23 | Güncellenmiş: 2022-03-11