Central Semiconductor CFD4448 High-Speed Switching Diode

Central Semiconductor CFD4448 High-Speed Switching Diode features an extremely fast switching speed of 4ns max and a continuous forward voltage of 250mA. This surface-mount device is available in a very small, low-profile leadless SOD-882L package. The CFD4448 is an ultra high-speed switching diode ideal for applications that require very small size and operational efficiency. Central Semiconductor CFD4448 diode is useful in battery-powered applications such as cell phones, digital cameras, laptop computers, and more.

Features

  • Small TLP, 1.0mm x 0.6mm x 0.4mm, ultra low profile, leadless SOD-882L package
  • Surface mount
  • Extremely fast switching speed

Specifications

  • 250mA Continuous forward current
  • 0.91V typ @ 100mA Forward voltage drop
  • 4ns max switching speed

Applications

  • General purpose switching
  • DC-DC converters
  • Flyback diodes
  • Polarity protection
  • Battery-powered applications including: cell phones, digital cameras, laptop computers, etc.

Mechanical Dimensions

Central Semiconductor CFD4448 High-Speed Switching Diode
Yayınlandı: 2012-02-21 | Güncellenmiş: 2022-03-11