Central Semiconductor CMDFSHCx-100 Silicon Schottky Rectifiers

Central Semiconductor CMDFSHCx-100 Silicon Schottky Rectifiers are designed as 3A and 5A, 100V Schottky rectifiers that are mounted in a durable epoxy surface mount case. These rectifiers are available in the low-profile SMC DFN package utilizing passivated silicon die. The CMDFSHCx-100 silicon Schottky rectifiers feature low forward voltage drop and offer improved thermal efficiency. These rectifiers operate at the -55°C to 125°C temperature range and are RoHS and REACH compliant. Typical applications include boost converter, Power Factor Correction (PFC) boost converter, solar cell reverse blocking, and high power rectification.

Features

  • Low forward voltage drop
  • DFN style package
  • 3A and 5A high current options
  • Space savings
  • Improved thermal efficiency
  • Low profile package
  • RoHS and REACH compliant

Specifications

  • -55°C to 125°C operating temperature range
  • -55°C to 150°C storage temperature range
  • 100V reverse voltage (VRRM)
  • 500µA reverse current (IR)
  • CMDFSHC3-100:
    • 100A forward surge current (Ifsm)
    • 0.78V forward voltage (Vf)
    • 3A forward current (If)
  • CMDFSHC5-100:
    • 130A forward surge current (Ifsm)
    • 0.79V forward voltage (Vf)
    • 5A forward current (If)

Applications

  • Boost converter
  • Power Factor Correction (PFC) boost converter
  • Solar cell reverse blocking
  • High power rectification

Mechanical Dimensions

Mechanical Drawing - Central Semiconductor CMDFSHCx-100 Silicon Schottky Rectifiers
View Results ( 2 ) Page
Parça Numarası Açıklama Veri Sayfası If - İleri Akım Vf - İleri Voltaj Ifsm - İleri Dalgalanma Akımı RoHS - Mouser Montaj Stili Paketleme Paket / Kasa
CMDFSHC3-100 TR13 PBFREE Schottky Diyotlar ve Doğrultucular 3A 100V Schottky SMC DFN CMDFSHC3-100 TR13 PBFREE Veri Sayfası 3 A 780 mV 100 A Y SMD/SMT Reel SMC (DO-214AB)
CMDFSHC5-100 TR13 PBFREE Schottky Diyotlar ve Doğrultucular 5A 100V Schottky SMC DFN CMDFSHC5-100 TR13 PBFREE Veri Sayfası 5 A 790 mV 130 A Y SMD/SMT Reel SMC (DO-214AB)
Yayınlandı: 2021-04-07 | Güncellenmiş: 2022-03-11