Central Semiconductor CMJA5050 Current Limiting Diodes
Central Semiconductor CMJA5050 Current Limiting Diodes (CLDs) are developed to adjust current regulation from 50mA to 80mA. These diodes operate at -65°C to +150°C temperature range and provide 50V of peak operating voltage. The CMJA5050 diodes are used in applications such as LED lighting and displays, AC lighting panels, negative temperature coefficient for LED protection, and measurement equipment.Features
- Constant current range
- Adjustable regulation up to 80mA
- Wide operating voltage
- Low profile package
- Space savings
- Negative temperature coefficient for LED protection
- Eliminated need for additional regulation
Applications
- LED lighting and displays
- AC lighting panels
- Decorative lighting
- Test and measurement equipment
Performance Graph
Product Brief
Application Notes
Yayınlandı: 2020-06-26
| Güncellenmiş: 2024-04-17