Central Semiconductor CMLDM7 Small Signal N & P-Channel MOSFET
Central Semiconductor CMLDM7 Small Signal N and P-Channel MOSFET consist of complementary N-Channel and P-Channel enhancement-mode silicon MOSFETs designed for high-speed pulsed amplifier and driver applications. These MOSFETs offer very low rDS(ON) and low threshold voltage. The Central Semiconductor CMLDM7484 Small Signal N and P-Channel MOSFET feature the small, SOT-563 surface mount package.Features
- Complementary N-Channel and P-Channel enhancement-mode silicon MOSFETs
- Very low drain-source on state resistance (rDS(ON))
- Low threshold voltage
- SOT-563 surface mount package
- -65°C to 150°C operating and storage junction temperature range
Applications
- High-speed pulsed amplifiers
- High-speed pulsed drivers
Mechanical Outline Drawings
Yayınlandı: 2011-08-09
| Güncellenmiş: 2022-03-11