Central Semiconductor CMPESD24CA Bi-Directional ESD Protection Diode
Central Semiconductor CMPESD24CA Dual, Bi-Directional ESD Protection Diode is a low capacitance, dual, bi-directional ESD protection diode. This device is designed to protect two data lines against ESD damage. CMPESD24CA features a low leakage current and 20kV ESD protection. In addition to data line protection, this device is also ideal for user interface protection and charging/power port protection.Features
- Dual data line protection
- Low capacitance
- Low leakage current
- 20kV ESD protection
Applications
- Data line protection
- User interface protection
- Charging/power port protection
Application Example
Yayınlandı: 2015-01-29
| Güncellenmiş: 2022-03-11