Central Semiconductor CMR1H-04MFL 400V HyperFast Recovery Rectifier
Central Semiconductor CMR1H-04MFL 1.0A, 400V HyperFast Recovery Rectifier features a HyperFast recovery time of 20ns (typical) and is ideal for applications requiring extremely fast recovery times, low switching losses, and high voltage capability. CMR1H-04MFL is packaged in a low-profile and thermally efficient SMAFL case. The SMAFL fits on existing industry-standard SMA mounting pad layouts. Applications include flyback diodes, freewheeling diodes, DC-DC output rectification, and voltage clamping.Features
- HyperFast recovery time (20ns Typ.)
- Low switching losses
- Thermally efficient package
Applications
- Flyback diode
- Freewheeling diode
- DC-DC output rectification
- Voltage clamping
Yayınlandı: 2015-01-29
| Güncellenmiş: 2022-03-11