Central Semiconductor CMSH1 Series 1.0 Amp Schottky Rectifiers
The Central Semiconductor CMSH1 Series 1.0 Amp Surface Mount Silicon Schottky Rectifier that features high reliability, high efficiency, a 40V to 200V range, low leakage current, low forward voltage and "C" bend construction which provides strain relief when mounted on a PC board. Central Semiconductor's CMSH1 Series 1.0 Amp Schottky Rectifiers are designed for use in all types of commercial, industrial, entertainment, computer, and automotive applications.Features
- Extremely low forward voltage drop
- High reliability
- Special selections available
SMA Case
Yayınlandı: 2011-11-30
| Güncellenmiş: 2022-06-16