Central Semiconductor CRU247 Rectifier Diodes

Central Semiconductor CRU247 Rectifier Diodes are hyperfast recovery rectifiers designed for high-current switching applications. These diodes are manufactured in a TO-247 case and are used with SuperJunction MOSFETs. The CRU247 rectifier diodes offer dual diode configuration, fast reverse recovery time, and high current capability. These diodes feature 600V maximum repetitive peak reverse voltage, 600V maximum DC blocking voltage, and a -55°C to 150°C operating temperature range. The CRU247 rectifier diodes are through-hole mounted and are compliant with RoHS and REACH. Typical applications include flyback diode configurations, DC/DC converters, and switch-mode power supplies.

Features

  • Designed for high-current switching applications
  • Intended for use with SuperJunction MOSFETs
  • Dual diode configuration
  • Fast reverse recovery time
  • High current capability
  • RoHS-compliant

Specifications

  • 600V maximum repetitive peak reverse voltage
  • 600V maximum DC blocking voltage
  • CRU24715-600 SL (maximum ratings (TC=25°C)):
    • 15A diode forward current (TC=130°C)
    • 30A diode forward current (both legs)
    • 30A repetitive peak surge current (tp=8.3ms) 
    • 140A peak surge current (tp=8.3ms, half-sine)
    • 50W power dissipation
  • CRU24730-600 SL (maximum ratings (TC=25°C)):
    • 30A diode forward current (TC=130°C)
    • 60A diode forward current (both legs)
    • 60A repetitive peak surge current (tp=8.3ms) 
    • 175A peak surge current (tp=8.3ms, half-sine)
    • 125W power dissipation
  • -55°C to 150°C operating temperature range
  • TO-247 case

Applications

  • Flyback diode configurations
  • DC/DC converters
  • Switch-mode power supplies

Mechanical Outline

Mechanical Drawing - Central Semiconductor CRU247 Rectifier Diodes
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Montaj Stili Vr - Ters Voltaj If - İleri Akım Vf - İleri Voltaj Maksimum Dalgalanma Akımı IR - Ters Akım Kurtarma Süresi
CRU24730-600 SL CRU24730-600 SL Veri Sayfası Through Hole 600 V 30 A 1.8 V 175 A 250 uA 45 ns
CRU24715-600 SL CRU24715-600 SL Veri Sayfası Through Hole 600 V 15 A 1.8 V 140 A 100 uA 40 ns
Yayınlandı: 2023-08-29 | Güncellenmiş: 2023-09-13