The CMLDM5757 consists of dual P-channel enhancement-mode silicon MOSFETs. The CMLDM3757 consists of complementary N-channel and P-channel enhancement-mode silicon MOSFETs.
The CEDM7001 is an N-channel enhancement-mode silicon MOSFET, manufactured with the N-channel DMOS process. The CMPDM7002AHC is a high current version of the 2N7002A enhancement-mode N-channel MOSFET. CEDM7004VL is an N-channel enhancement-mode MOSFET, manufactured by the N-channel DMOS process and designed for high-speed pulsed amplifier and driver applications.
CEDM8004VL is a P-channel enhancement-mode MOSFET, manufactured by the P-channel DMOS process, designed for high-speed pulsed amplifier and driver applications.
Features
- ESD protection up to 2kV
- 350mW power dissipation or 100mW power dissipation (CEDM7001)
- Low RDS(ON)
- Low threshold voltage
- Logic level compatible
- Surface mountable
Applications
- Load/power switches
- Battery-powered portable equipment
- Power supply converter circuits
- Battery charging
- Boost switch
- Electro-luminescent backlighting
- DC-DC converters
Yayınlandı: 2012-02-21
| Güncellenmiş: 2025-08-19