Central Semiconductor CMAD4448 High Speed Switching Diodes
Central Semiconductor's CMAD4448 high speed switching diodes feature a typical switching speed of 2.0ns and a maximum of less than 4.0ns. The diodes are housed in an ultra-small SOD-923 package that takes up 55% less board space than a SOD-523 package. The product is ideal for handheld electronic devices and a wide range of other design applications.Features
- Current (IO=250mA)
- Forward voltage drop (VF=0.91V TYP @ 100mA)
- Extremely fast switching speed (4ns Max)
- Miniature, 0.8 x 0.6 x 0.4mm, ultra low height profile
- FEMTOmini™ Surface mount package
Applications
- DC / DC Converters
- Voltage Clamping
- Protection Circuits
- Battery powered applications including
- Cell Phones, Digital Cameras, Pagers, PDAs, Laptop Computers
Dimensions (mm)
Yayınlandı: 2008-08-13
| Güncellenmiş: 2022-03-11