Central Semiconductor Bi-Directional Ultra Low Capacitance TVS

Central Semiconductor Bi-Directional Ultra Low Capacitance TVS are ultra-low capacitance, low leakage, fast response, bi-directional TVS in a space-saving SOD-882L surface mount package. These devices are designed to protect sensitive equipment connected to high-speed data lines against ESD damage. The low 0.35pF maximum capacitance of the CFTVS5V0BULC is an essential characteristic in preventing signal degradation.

Features

  • Ultralow Capacitance
  • Low Leakage Current
  • 15kV ESD Protection

Applications

  • High-Speed Data Line Production USB 3.1
  • Data line protection
  • Thunderbolt and HDMI 2.0
  • User Interface Protection
  • Charging and Power Port Protection
Yayınlandı: 2015-01-07 | Güncellenmiş: 2022-03-11