Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors
Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors feature a capacitance range from 6.8µF to 680µF and a voltage range from 160V to 450V. These capacitors are RoHS compliant and offer 8000 hours to 12,000 hours at +105°C endurance with ripple current. Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors are ideal for electronic ballast circuits and other long-life applications.Features
- 8000 to 12,000 hours at +105°C endurance with ripple current
- 160V to 500V rated voltage range
- 6.8µF to 680µF capacitance range
- Non-solvent resistant type
- RoHS compliant
Applications
- Electronic ballast circuits
- Long-life applications
Yayınlandı: 2012-06-25
| Güncellenmiş: 2023-11-06