Chemi-Con LXS Large Capacitance Electrolytic Caps

Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer a more extensive operating temperature range than the EPCOS B435 series, from -25℃ to +105℃. Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer high capacitance values up to 3300µF. The LXS Series offers a long operating life of up to 5000 hours.

Features

  • For solar power generation
  • 5000 hours at +105℃ endurance with ripple current
  • 160V to 600V rated voltage range
  • Downsized from LXQ series
  • Non-solvent resistant type
  • RoHS2 compliant

Specifications

  • -25℃ to +105℃ operating temperature range
  • 160V to 600V rated voltage range
  • 82µF to 3300µF rated capacitance range
Yayınlandı: 2012-06-25 | Güncellenmiş: 2024-06-19