Chemi-Con Alchip™-MLA SMT Aluminum Electrolytic Capacitors

Chemi-Con Alchip™-MLA Surface Mount Aluminum Electrolytic Capacitors are ideal for applications requiring low impedance and longer life. Chemi-Con MLA Surface Mount Aluminum Electrolytic Capacitors have a nominal capacitance range from 10µF to 1000µF, a rated voltage range from 6.3V to 50V, a capacitance tolerance ±20%, and an operating temperature range from -40°C to +105°C.

Features

  • Low impedance, long life
  • 5x5.8L to 10x10L case diameter
  • RoHS compliant

Applications

  • Equipment in continuous operation
  • Industrial applications

Specifications

  • 6.3V to 50V rated voltage range
  • 10µF to 1000µF rated capacitance range
  • -40°C to +105°C operating temperature range
Yayınlandı: 2013-01-16 | Güncellenmiş: 2023-08-11