Chemi-Con DKA DLCAP™ Radial Lead Supercapacitors
Chemi-Con DKA DLCAP™ Radial Lead Supercapacitors offer low DCIR at low and high temperature ratings and are AEC-Q200 compliant. These supercapacitors utilize a highly safe electrolyte construction and feature low resistance, a +70°C maximum operating temperature rating, and RoHS2 compliance. DKA supercapacitors from Chemi-Con are ideal to use as a backup power supply for automotive electrical components.
Features
- Low DCIR
- Uses highly safe electrolyte
- Wide operating temperature range
- Sleeve and sleeveless type available
Specifications
- AEC-Q200 compliant
- RoHS2 compliant
- -40°C to +70°C operating temperature range
- 21F to 75F capacitance range
- 2.5V rated voltage
Dimensions
Yayınlandı: 2026-02-03
| Güncellenmiş: 2026-02-04