Chemi-Con GXM Aluminum Electrolytic Capacitors
Chemi-Con GXM Aluminum Electrolytic Capacitors offer a 400VDC to 450VDC voltage range, a 39µF to 180µF capacitance range, and RoHS 2 compliance. GXM capacitors provide a life expectancy of 5000 hours at +125°C and are non-solvent-resistant. Specifications for the GXM capacitors from Chemi-Con include a wide temperature range of -40°C to +125°C, making these devices suitable for high-temperature applications, including power supplies at communication base stations.
Features
- Non-solvent resistant type
- High endurance rating
- High temperature tolerance
- Suitable for high-temperature applications
Specifications
- 400VDC to 450VDC rated voltage
- 39µF to 180µF capacitance range
- 5000h endurance at +125°C
- ±20% capacitance tolerance
- RoHS 2 compliant
Yayınlandı: 2026-02-03
| Güncellenmiş: 2026-03-12