Chemi-Con KA Amorphous Choke Coils

Chemi-Con KA Amorphous Choke Coils are AEC-Q200 compliant and offer a 30A maximum rated current and high-temperature tolerance of +150°C. These coils feature low DC resistance due to the lead wire going through the core, and the use of the Fe-base amorphous core provides excellent stability at high temperatures. The KA series provides significantly improved safety and reliability because layer short circuits will not happen and because the leakage magnetic flux is minimal. Chemi-Con KA Amorphous Choke Coils are ideal for use as a noise filter for power sources and automotive electrical units.

Features

  • AEC-Q200 compliant
  • Low DC resistance
  • Excellent operational stability at high temperatures 
  • Fe-base amorphous core
  • Surface-mount design for automotive environments
  • Improved safety and reliability
  • Low leakage magnetic flux

Applications

  • Noise filters
    • Power sources
    • Automotive electrical units

Specifications

  • 20A or 30A rated current
  • 0.4μH to 0.7μH inductance range
  • 0.78mΩ maximum DCR
  • 11mm x 10.5mm x 10.3mm dimensions
  • -40°C to +150°C operating temperature range

Dimensions

Chemi-Con KA Amorphous Choke Coils
Yayınlandı: 2024-04-08 | Güncellenmiş: 2024-04-26