Chemi-Con KHF Aluminum Electrolytic Capacitors

Chemi-Con KHF Aluminum Electrolytic Capacitors feature a downsized, high ripple design and a voltage range of 400VDC to 450VDC. These capacitors are non-solvent-resistant, with a capacitance range of 18 μF to 270 μF and a wide temperature range of -40°C to +105°C. Chemi-Con KHF Capacitors are RoHS2-compliant, offer 3000h of ripple current endurance, and are ideal for low-profile power supply applications.

Features

  • Downsize, high ripple design
  • Non-solvent-resistant type
  • Ideal for low-profile power supply applications

Specifications

  • -40°C to +105°C temperature range
  • 400VDC to 450VDC voltage range
  • ±20% capacitance tolerance
  • 18μF to 270μF capacitance range
  • 3000h of ripple current endurance at +105°C
  • RoHS2 compliant

Dimensions

Mechanical Drawing - Chemi-Con KHF Aluminum Electrolytic Capacitors
Yayınlandı: 2026-02-03 | Güncellenmiş: 2026-02-03