Chemi-Con KHX Aluminum Electrolytic Capacitors
Chemi-Con KHX Aluminum Electrolytic Capacitors are RoHS2 compliant and offer a higher capacitance and ripple current than the previous series. KHX capacitors feature a 350VDC to 400VDC voltage range, 150μF to 1570μF capacitance range, 3000h of ripple current endurance, and a wide temperature range of -40°C to +105°C. These capacitors from Chemi-Con are a non-solvent-resistant type and are suitable for use in switching power supplies and inverters.
Features
- Improved capacitance and ripple current compared to previous series
- Non-solvent-resistant type
- Downsized, snap-in design
Applications
- Switching power supplies
- Inverters
Specifications
- 350VDC to 400VDC rated voltage range
- 150μF to 1570μF capacitance range
- ±20% capacitance tolerance
- 3000h of ripple current endurance
- -40°C to +105°C temperature range
- RoHS2 compliant
Dimensions
Yayınlandı: 2026-02-03
| Güncellenmiş: 2026-02-05