Chemi-Con KRB Aluminum Electrolytic Capacitors

Chemi-Con KRB Large Capacitance Aluminum Electrolytic Capacitors are aluminum snap-ins with high capacitance values of up to 340µF in 400V, 420V, and 450V rated voltages. Chemi-Con KRB is ideal for applications that do not require low-frequency capacitance, including solar power conditioners and other high-frequency drive power conversion system designs. These large capacitance aluminum electrolytic capacitors offer 3000 hours of endurance at +105°C with high-frequency ripple current and operate over a -40°C to +105°C category temperature range.

Features

  • Higher ripple current on high-frequency band
  • Snap-in type
  • 3000 hours of endurance at +105°C with high-frequency ripple current
  • 90µF to 340µF capacitance range
  • Non-solvent resistant type
  • RoHS2 compliant

Applications

  • Solar power conditioners
  • Other high-frequency drive power-conversion system applications

Specifications

  • 400VDC to 450VDC rated voltage range
  • ±20% (M) capacitance tolerance
  • -40°C to +105°C category temperature range
Yayınlandı: 2024-03-20 | Güncellenmiş: 2024-05-07