Chemi-Con KVB Aluminum Electrolytic Capacitors

Chemi-Con KVB Aluminum Electrolytic Capacitors (AECs) are snap-in style devices that provide an endurance of 3000 hours at +105°C (with ripple) and a capacitance range of 150µF to 920µF. These automotive AECs offer an enhanced vibration-resistant structure with a 10Hz to 2000Hz vibration frequency range (20min./cycle) and 5G acceleration. Other features include 450VDC rated voltage, AEC-Q200 and RoHS2 compliance, and dimensions ranging from ∅25.4 x 25 (L) to ∅35 x 60 (L). Chemi-Con KVB Aluminum Electrolytic Capacitors are suitable for the PFC output filters of onboard chargers (OBC) in electric vehicles (EV), battery EVs (BEV), and plug-in hybrid EVs (PHEV).

Features

  • Enhanced vibration-resistant structure designed for automotive use
  • Non-solvent resistant type
  • Snap-in style
  • AEC-Q200 compliant
  • RoHS2 compliant

Applications

  • Automotive OBC
  • PFC circuits
  • High reliability

Specifications

  • 3000hr endurance at +105°C (with ripple)
  • 450VDC rated voltage
  • 150µF to 920µF capacitance range
  • ∅25.4 x 25 (L) to ∅35 x 60 (L) dimensions
  • 10Hz to 2000Hz vibration frequency range (20min./cycle)
  • 5G acceleration
  • X, Y, Z direction, 4hrs each (12hrs total) (securely attach the main body using a fixing tool)
  • -40°C to +105°C category temperature range

Vibration-Resistant Structure

Chemi-Con KVB Aluminum Electrolytic Capacitors

Dimensions (mm)

Chemi-Con KVB Aluminum Electrolytic Capacitors
Yayınlandı: 2023-09-20 | Güncellenmiş: 2023-11-06