Chemi-Con KYC Aluminum Electrolytic Capacitors
Chemi-Con KYC Aluminum Electrolytic Capacitors offer a 16VDC to 120VDC rated voltage range, ±20% capacitance tolerance, and AEC-Q200 compliance. These capacitors feature a highly reliable electrolyte that minimizes equivalent series resistance (ESR) and maximizes ripple current. KYC capacitors from Chemi-Con are non-solvent-resistant and designed for motorcycle alternating current generator (ACG) starters.
Features
- Highly reliable electrolyte
- Minimized ESR
- Maximized ripple current
- Non-solvent-resistant type
- For motorcycle ACG starters
Specifications
- AEC-Q200 compliant
- 16VDC to 120VDC voltage range
- 68µF to 12,000µF capacitance range
- ±20% capacitance tolerance
- 3000h to 5000h ripple current endurance
- -40°C to +105°C operating temperature range
- RoHS 2 compliant
Dimensions
Yayınlandı: 2026-02-03
| Güncellenmiş: 2026-03-12