Chemi-Con KZN Aluminum Electrolytic Capacitors
Chemi-Con KZN Aluminum Electrolytic Capacitors feature a high-stability electrolyte and a wide temperature range of -40°C to +105°C. Specifications include a 6.3VDC to 100VDC rated voltage range, 56µF to 22,000µF capacitance range, and 9000 to 10,000 hours of ripple current endurance. KZN capacitors from Chemi-Con are non-solvent-resistant and provide high ripple current and long endurance.
Features
- Non-solvent-resistant type
- Innovative high-stability electrolyte
- High ripple current
- Long endurance
Specifications
- -40°C to +105°C temperature range
- 6.3VDC to 100VDC rated voltage range
- 56µF to 22,000µF capacitance range
- 9000h to 10,000h ripple current endurance
- RoHS 2 compliant
Dimensions
Yayınlandı: 2026-02-03
| Güncellenmiş: 2026-03-12