Chemi-Con LHX Aluminum Electrolytic Capacitors
Chemi-Con LHX Aluminum Electrolytic Capacitors offer 5000 hours of ripple current endurance and a wide operating temperature range of -40°C to +105°C. Specifications include a 350VDC to 400VDC rated voltage range, 190µF to 1530µF capacitance range, ±20% capacitance tolerance, and RoHS 2 compliance. LHX capacitors are non-solvent-resistant and feature high capacitance and improved ripple current performance. Chemi-Con LHX Aluminum Electrolytic Capacitors are suitable for use in switching power supply equipment and inverters.
Features
- Non-solvent-resistant type
- High capacitance
- High ripple current
- Long-life construction
- Snap-in design
Applications
- Switching power supplies
- Inverters
Specifications
- 5000h of ripple current endurance
- -40°C to +105°C operating temperature range
- 350VDC to 400VDC rated voltage range
- 190µF to 1530µF capacitance range
- ±20% capacitance tolerance
- RoHS 2 compliant
Dimensions
Yayınlandı: 2026-02-03
| Güncellenmiş: 2026-03-12