Chemi-Con Alchip™ MHL Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MHL Aluminum Electrolytic Capacitors feature 2,000 hours to 4,000 hours of endurance at 125°C and 47μF to 680μF nominal capacitance range. These surface mount capacitors also feature a 10VDC to 35VDC rated voltage range and ±20%(M) capacitance tolerance. The MHL capacitors are solvent-resistant and vibration-resistant structures. These capacitors are RoHS2 and AEC-Q200 compliant. The MHL capacitors are used in automobile modules and high-temperature devices.

Features

  • Downsized and longer life
  • 2,000 hours to 4,000 hours of endurance at 125°C
  • 10VDC to 35VDC rated voltage range
  • 47μF to 680μF nominal capacitance range
  • ±20%(M) capacitance tolerance
  • I=0.01CV leakage current (C: nominal capacitance (μF), V: rated voltage (V))
  • RoHS2 and AEC-Q200 compliant

Applications

  • Automobile modules
  • High-temperature devices

Mechanical Diagram

Mechanical Drawing - Chemi-Con Alchip™ MHL Aluminum Electrolytic Capacitors
Yayınlandı: 2023-12-20 | Güncellenmiş: 2024-01-10