Chemi-Con Alchip™ MZJ Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MZJ Aluminum Electrolytic Capacitors feature AEC-Q200 compliance and 2000 to 5000 hours of endurance at +105°C. MZJ capacitors offer a solvent-resistant design with a vibration-resistant structure, making them suitable for a wide range of applications and environments. Specifications for MZJ capacitors from Chemi-Con include a 6.3VDC to 50VDC rated voltage range, 22μF to 10,000μF nominal capacitance range, a ±20% capacitance tolerance, and a -55°C to +105°C temperature range.

Features

  • Low ESR
  • Solvent-resistant type
  • Vibration-resistant structure

Specifications

  • AEC-Q200 compliant
  • 2000h to 5000h endurance at +105°C
  • 6.3VDC to 50VDC rated voltage range
  • 22μF to 10,000μF nominal capacitance range
  • ±20% capacitance tolerance
  • -55°C to +105°C temperature range

Dimensions

Mechanical Drawing - Chemi-Con Alchip™ MZJ Aluminum Electrolytic Capacitors
Yayınlandı: 2026-02-03 | Güncellenmiş: 2026-03-12