Chemi-Con Alchip™ MZT Aluminum Electrolytic Capacitors

Chemi-Con MZT Alchip™ Aluminum Electrolytic Capacitors offer high capacitance, low ESR, and 2000 hours of performance at +105°C. Specifications include a 16V to 35V rated voltage range, AEC-Q200 compliance, 200µF to 1500µF nominal capacitance range, and a -55°C to +105°C temperature range. Chemi-Con MZT Capacitors have a vibration- and solvent-resistant structure and are suitable for automotive applications.

Features

  • Low ESR
  • Solvent-resistant type
  • Vibration-resistant structure
  • High capacitance

Applications

  • AEC-Q200 compliant
  • 2000h of performance at +105°C
  • 16V to 35V rated voltage range
  • 220µF to 1500µF nominal capacitance range
  • -55°C to +105°C temperature range

Dimensions

Mechanical Drawing - Chemi-Con Alchip™ MZT  Aluminum Electrolytic Capacitors
Yayınlandı: 2026-02-03 | Güncellenmiş: 2026-03-12