Chemi-Con NTS Multilayer Ceramic Chip Capacitors

Chemi-Con NTS Multilayer Ceramic Chip Capacitors feature X7R and X7S temperature characteristics and offer a voltage range of 25VDC to 500VDC. Specifications for the NTS series include a 0.010μF to 47μF capacitance range, up to ±20% capacitance tolerance, tin plating termination, and a wide operating temperature range of -55°C to +125°C. Chemi-Con NTS Capacitors are suitable for onboard power supplies, computer voltage regulators, high-reliability equipment, and smoothing circuits in DC-DC converters.

Features

  • Large capacitance by small size
  • X7R and X7S temperature characteristics
  • High permissible ripple current capability

Applications

  • Smoothing circuits of DC-DC converters
  • Onboard power supplies
  • Computer voltage regulators
  • Noise suppressors for various equipment
  • High-reliability equipment

Specifications

  • 25VDC to 500VDC voltage range
  • 0.010μF to 47μF capacitance range
  • Up to ±20% capacitance tolerance
  • Tin plating termination
  • -55°C to +125°C operating temperature range

Construction

Mechanical Drawing - Chemi-Con NTS Multilayer Ceramic Chip Capacitors
Yayınlandı: 2026-02-03 | Güncellenmiş: 2026-03-12