Chemi-Con NTS & NTF MLCCs
Chemi-Con NTS and NTF MLCCs deliver large capacitance in a small size with X7R and X7S temperature characteristics. These multilayer ceramic chip capacitors offer a rated capacitance range of 0.010µF to 47µF, high permissible ripple current capability, and 1000 temperature cycles (NTF series). Other features include high permissible ripple current capability, AEC-Q200 qualification, and a rated voltage range of 25VDC, 35VDC, 50VDC, 100VDC, 250VDC, and 500VDC. Typical applications for Chemi-Con NTS and NTF MLCCs include smoothing circuits of DC-DC converters, onboard power supplies, voltage regulators for computers, noise suppressors for equipment, and more.Features
- Large capacitance in a small size
- X7R and X7S temperature characteristics
- High permissible ripple current capability
- 1000 temperature cycles (NTF series)
- -55°C to +125°C category temperature range
- 25VDC, 35VDC, 50VDC, 100VDC, 250VDC, 500VDC rated voltage range
- 0.010µF to 47µF rated capacitance range
- AEC-Q200 qualified
- RoHS compliant
Applications
- Smoothing circuits of DC-DC converters
- Onboard power supplies
- Voltage regulators for computers
- Noise suppressors for various equipment
- High-reliability equipment
Construction
Yayınlandı: 2016-10-27
| Güncellenmiş: 2023-08-11