Chemi-Con RLA Snap-In Aluminum Electrolytic Capacitors
Chemi-Con RLA Snap-In Aluminum Electrolytic Capacitors (AECs) offer a high-rated ripple current capability for applications such as inverter controls. The series is rated at 3000h life with the full-rated ripple current applied at 85℃. The RLA series RMS ripple current capability is 20% more than snap-in capacitors in the same case size. Chemi-Con RLA Snap-IN AECs have a 30mm to 35mm diameter and a 35mm to 55mm length.Features
- Sizes range from ∅30mm x 35mm L to ∅35mm x 55mm L
- 3000h endurance with ripple current at 85℃
- High ripple current capability in a commercial frequency range
- High ripple current for inverter control like air conditioners
- 180VDC to 250VDC rated voltage range
- 600μF to 2200μF capacitance range
- Non-solvent resistant type
- RoHS compliant
Applications
- Power supply input filters
- Bulk storage
- Inverters
Dimensions (mm)
Yayınlandı: 2016-02-10
| Güncellenmiş: 2023-08-10