Chemi-Con GVD Miniature Aluminum Electrolytic Capacitors

Chemi-Con GVD Miniature Aluminum Electrolytic Capacitors (AECs) feature a structure with higher vibration resistance than the GPD series (acceleration 392m/s2, 40G). These AECs offer a guaranteed short time at 150°C, 25V to 100V rated voltage range, and 510µF to 8200µF capacitance range. Chemi-Con GVD Miniature AECs are designed for use in electric power steering applications and ECUs, including engine control and direct fuel injection.

Features

  • Structure offers higher vibration resistance than GPD series (acceleration 392m/s2, 40G)
  • Guaranteed short time at 150°C
  • 25V to 100V rated voltage range
  • 510µF to 8200µF capacitance range
  • Solvent-resistant type
  • -40°C to +135°C temperature range
  • RoHS2 compliant

Applications

  • Electric power steering
  • ECUs, including engine control and direct fuel injection

Dimensions (mm)

Chemi-Con GVD Miniature Aluminum Electrolytic Capacitors
Yayınlandı: 2016-02-02 | Güncellenmiş: 2023-08-11