Chemi-Con GXF High Ripple Aluminum Electrolytic Capacitors

Chemi-Con GXF High Ripple Aluminum Electrolytic Capacitors (AECs) provide 3000 hours of operation at +125°C with full ripple current. This series is a compact, high-ripple current version of the GXE series. Chemi-Con GXF AECs provide a 25VDC to 400VDC rated voltage range and a 12µF to 11,000µF capacitance range. These AEC-Q200-compliant capacitors are ideally suited for automobile modules, networking equipment, and other high-temperature applications.

Features

  • 3000h of operation at 125°C with full ripple current
  • -40°C to +125°C operating temperature range
  • 25VDC to 400VDC rated voltage range
  • 12µF to 11,000µF capacitance range
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Automobile modules
  • Networking equipment
  • High temperature

Dimensions (MM)

Chemi-Con GXF High Ripple Aluminum Electrolytic Capacitors
Yayınlandı: 2016-10-31 | Güncellenmiş: 2023-08-11